
The CERALOCK CSTCE 15pF capacitor is a surface mount component with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a frequency of 16.8MHz and a frequency stability of 0.2%. The capacitor is packaged in a tape and reel format with 3000 units per package. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Murata CSTCE16M8V53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE16M8V53-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 16.8MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCE |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE16M8V53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.