Murata CSTCE18M0V53-R0 technical specifications.
| Contact Plating | Gold |
| Frequency | 18MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE18M0V53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.