The CSTCE20M0V53C-R0 is a 15pF SMD/SMT capacitor from Murata, suitable for general purpose applications. It operates over a temperature range of -40°C to 125°C and features a self resonant frequency of 20MHz. The capacitor is lead free and RoHS compliant, packaged in tape and reel quantities of 3000. It measures 0.126inch in length, 0.051inch in width, and 0.031inch in height.
Sign in to ask questions about the Murata CSTCE20M0V53C-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE20M0V53C-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 20MHz |
| Frequency Stability | 0.15% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | CERALOCK® CSTCE |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE20M0V53C-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.