
This 33pF ceramic capacitor is designed for surface mount applications and operates over a temperature range of 0°C to 70°C. It features a frequency stability of 0.08% and a frequency tolerance of 0.1%. The capacitor is lead free and RoHS compliant, packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Murata CSTCE8M00G15L99-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE8M00G15L99-R0 technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 8MHz |
| Frequency Stability | 0.08% |
| Frequency Tolerance | 0.1% |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE8M00G15L99-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
