
Ceramic Resonator 8MHz 3-Pin CSMD Bulk
Checking distributor stock and pricing after the page loads.
Murata CSTCE8M00G52-B0 technical specifications.
| Package/Case | CSMD |
| Frequency Tolerance | 0.5% |
| Load Capacitance | 10pF |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |