Ceramic Resonator, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
Murata CSTCE8M00G52A-B0 technical specifications.
| Package/Case | CSMD |
| Frequency | 8MHz |
| Load Capacitance | 10pF |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.