The CSTCE8M00G52A-R0 is a ceramic capacitor from Murata with a capacitance of 10pF and a frequency stability of 0.2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is designed for surface mount applications and is packaged on a tape and reel with 3000 units per package. It is compliant with RoHS regulations and has a self resonant frequency of 8MHz.
Murata CSTCE8M00G52A-R0 technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
No datasheet is available for this part.