This Murata surface mount ceramic capacitor features a frequency of 8.19MHz and a load capacitance of 33pF. It has a tolerance of 0.5% and operates within a temperature range of 0-70°C. The capacitor is terminated with SMD/SMT and is available in tape and reel packaging with 3000 pieces per package.
Murata CSTCE8M19G52-R0 technical specifications.
| Contact Plating | Gold |
| Frequency | 8.19MHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE8M19G52-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
