
The CSTCG24M0V53-R0 is a 24MHz crystal oscillator from Murata with a frequency tolerance of 0.5%. It is designed for surface mount applications and has a maximum operating temperature of 80°C. The oscillator is packaged in a tape and reel format with 3000 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCG24M0V53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Tolerance | 0.5% |
| Height | 0.037inch |
| Length | 0.079inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK®, CSTCG |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCG24M0V53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.