
4MHz ceramic resonator with ±0.5% frequency tolerance and ±0.2% frequency stability. Features 15pF load capacitance and 60 Ohm impedance. This 3-pin SMD component is RoHS compliant, lead-free, and operates within a -40°C to 80°C temperature range. Packaged in tape and reel for surface mounting.
Murata CSTCR4M00G53Z-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 4MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M00G53Z-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.