
Surface mount ceramic resonator operating at 4 MHz with a frequency tolerance of ±0.5% and frequency stability of ±0.1%. Features 39pF load capacitance and 60 Ohm ESR, housed in an 1808 (4520 metric) SMD/SMT package with gold contact plating. This RoHS compliant component operates within a temperature range of -20°C to 80°C.
Murata CSTCR4M00G55-R0 technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 4MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M00G55-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
