
This Murata CSTCR4M09G53-R0 crystal operates within a temperature range of -20°C to 80°C. It features a surface mount package and is terminated with SMD/SMT. The component is RoHS compliant and has a tolerance of 0.5%. The crystal has a frequency of 4.096MHz and a load capacitance of 15pF.
Murata CSTCR4M09G53-R0 technical specifications.
| Contact Plating | Gold |
| Frequency | 4.096MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.