This ceramic resonator from Murata features a frequency of 4.1MHz and a load capacitance of 39pF. It is designed for surface mount applications with a termination of SMD/SMT. The device operates within a temperature range of -20°C to 80°C. The resonator is available in a tape and reel packaging with a quantity of 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Frequency | 4.1MHz |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |