
RESONATOR 4.19MHZ INDUST SMD
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 4.19MHz |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
