
Ceramic Resonator, 4.194MHz Nom, SMD, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 4.19MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 1.15mm |
| Length | 4.5mm |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.194MHz |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Compliant |
