The CSTCR4M19G55B-R0 is a ceramic resonator from Murata with a frequency of 4.194MHz. It has a surface mount package with a height of 1.4mm and a width of 2mm. The resonator operates between -40°C and 125°C and is RoHS compliant. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 4.194MHz |
| Height | 1.4mm |
| Length | 4.5mm |
| Load Capacitance | 39pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Compliant |