The CSTCR4M91G53-B0 is a ceramic resonator from Murata with a frequency of 4.91MHz and a load capacitance of 15pF. It operates over a temperature range of -20°C to 80°C and is available in bulk packaging with 2000 units per package. This component is RoHS compliant and features SMD/SMT termination.
Sign in to ask questions about the Murata CSTCR4M91G53-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCR4M91G53-B0 technical specifications.
| Description | CERAMIC RESONATOR |
| Frequency | 4.91MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M91G53-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.