
Surface mount ceramic resonator operating at 4.91 MHz with a frequency tolerance of ±0.5% and frequency stability of ±0.2%. Features a 15pF load capacitance and 60 Ohm impedance. This lead-free component is housed in an SMD/SMT package with gold contact plating, suitable for surface mounting. Rated for 6V DC, it operates within a temperature range of -20°C to 80°C and is supplied on tape and reel.
Murata CSTCR4M91G53-R0 technical specifications.
| Accuracy | 0.5% |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 4.91MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 0.177inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4.91 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.91MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR4M91G53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
