
5MHz ceramic resonator with ±0.5% frequency tolerance and ±0.2% frequency stability. Features 15pF load capacitance and 60 Ohm impedance. This 3-pin CSMD component is surface mountable with gold contact plating and a ceramic dielectric material. Operating temperature range is -20°C to 80°C, with a 6V DC rated voltage. Packaged in tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Murata CSTCR5M00G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCR5M00G53-R0 technical specifications.
| Accuracy | 0.5% |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Dielectric Material | Ceramic |
| Frequency | 5MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 4.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR5M00G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
