
The CSTCR5M00G53Z-R0 is a Ceralock ceramic resonator from Murata, featuring a capacitance of 15pF and impedance of 60R. It operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications. The resonator is packaged in a ceramic package-3 and is available in tape and reel packaging. It is compliant with RoHS regulations and has a frequency stability of 0.2% and tolerance of 0.5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 5MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Impedance | 60R |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
