
The CSTCR5M00G55-R0 is a 39pF SMD resonator from Murata with a frequency of 5MHz and a frequency stability of 0.2%. It operates within a temperature range of -20°C to 80°C and is lead free. The resonator is packaged in a tape and reel format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCR5M00G55-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39pF |
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 5 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | CERALOCK® CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR5M00G55-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.