
The CSTCR6M00G55B-R0 is a 39pF resonator from Murata with a frequency of 6MHz and a frequency stability of 0.15%. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount package. This resonator is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Murata CSTCR6M00G55B-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCR6M00G55B-R0 technical specifications.
| Capacitance | 39pF |
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 0.15% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR6M00G55B-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.