
The CSTCR6M55G53-R0 is a 6.55MHz ceramic capacitor from Murata, featuring a load capacitance of 15pF and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is available in tape and reel packaging with 3000 units per reel. This SMD/SMT capacitor is part of the CST series and is suitable for high-frequency applications.
Murata CSTCR6M55G53-R0 technical specifications.
| Frequency | 6.55MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR6M55G53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.