
The CSTCR6M75G55-R0 is a Murata CS series capacitor with a package quantity of 3000 units per reel. It features a frequency of 6.75MHz and a tolerance of 0.5%. The capacitor is designed for surface mount applications and is compliant with RoHS regulations. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCR6M75G55-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Frequency | 6.75MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR6M75G55-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.