
The CSTCR7M00G55B-R0 is a ceramic capacitor with a frequency of 7MHz and a load capacitance of 15pF. It has a tolerance of 0.5% and operates within a temperature range of -20°C to 80°C. This component is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Murata CSTCR7M00G55B-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCR7M00G55B-R0 technical specifications.
| Package/Case | Ceramic |
| Frequency | 7MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M00G55B-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.