
The CSTCR7M20G53-R0 is a 7.2MHz ceramic resonator from Murata, offering a frequency tolerance of 0.5% and a maximum operating temperature of 80°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The resonator is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Sign in to ask questions about the Murata CSTCR7M20G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCR7M20G53-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 7.2MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 7 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M20G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.