
7.37MHz ceramic resonator with ±0.5% frequency tolerance and ±0.2% frequency stability. Features 15pF load capacitance and 50 Ohm impedance. This surface mount device (SMD/SMT) has gold contact plating and operates within a -20°C to 80°C temperature range. Packaged in tape and reel, this RoHS compliant component is lead-free.
Murata CSTCR7M37G53-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 7.37MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 7.37 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.37MHz |
| Series | CERALOCK® CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M37G53-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
