
The Murata CERALOCK CSTCR7M37G55-R0 is a surface mount resonator with a frequency of 7.37MHz and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is packaged in tape and reel quantities of 3000. This RoHS compliant device features a self resonant frequency of 7.37MHz and a load capacitance of 39pF.
Sign in to ask questions about the Murata CSTCR7M37G55-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCR7M37G55-R0 technical specifications.
| Capacitance | 39pF |
| Package/Case | SMD/SMT |
| Frequency | 7.37MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Length | 0.177inch |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.37MHz |
| Series | CERALOCK® CSTCR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCR7M37G55-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.