Murata CSTCV14M7X54J-R0 technical specifications.
| Frequency | 14.7MHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSTCV |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCV14M7X54J-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.