CSTCV 16 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 16 GHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |