Murata CSTCV19M6X53J-R0 technical specifications.
| Frequency | 19.6MHz |
| Load Capacitance | 15pF |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCV19M6X53J-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.