Murata CSTCV30M0X51Q-R0 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Frequency | 30MHz |
| Height | 1.1mm |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CST |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCV30M0X51Q-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.