Sign in to ask questions about the Murata CSTCW25M4X53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCW25M4X53-R0 technical specifications.
| Contact Plating | Tin |
| Frequency | 25.4MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW25M4X53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
