
The Murata CSTCW32M0X51-R0 is a 32MHz crystal oscillator with a stability of 0.2% and tolerance of 0.5%. It is designed for surface mount applications and has a maximum operating temperature of 80°C. The oscillator is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package.
Murata CSTCW32M0X51-R0 technical specifications.
| Capacitance | 6pF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Frequency | 32MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.053inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 5pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | CERALOCK® CSTCW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.