
The CSTCW33M3X51-R0 is a surface mount ceramic capacitor from Murata with a frequency of 33.3MHz and a load capacitance of 6pF. It has a tolerance of 0.5% and is terminated in SMD/SMT. The capacitor is packaged in a tape and reel format with 3000 units per package. It is RoHS compliant and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCW33M3X51-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Frequency | 33.3MHz |
| Load Capacitance | 6pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW33M3X51-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.