
This SMD/SMT crystal oscillator from Murata operates at a frequency of 33.8MHz with a stability of 0.2%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The oscillator is packaged in a surface mount configuration with a height of 1.05mm and a length of 2.5mm. It is RoHS compliant and available in quantities of 3000 per reel.
Murata CSTCW33M8X51-R0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Frequency | 33.8MHz |
| Frequency Stability | 0.2% |
| Height | 1.05mm |
| Length | 2.5mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW33M8X51-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
