
This Murata surface mount ceramic capacitor has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is designed for use at a frequency of 32MHz. The capacitor features a tin contact plating and is available in quantities of 3000 per reel. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Frequency | 32MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
