
Surface mount ceramic resonator operating at 48MHz with a 0.5% frequency tolerance and 0.2% frequency stability. Features a 6pF capacitance and 50 Ohm impedance, suitable for I2C, SPI, and USART interfaces. Encased in an SMD/SMT package with tin, matte contact plating, this lead-free component operates within a -20°C to 80°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCW48M0X51-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6pF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Core Architecture | PIC |
| Frequency | 48MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.053inch |
| Impedance | 50R |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 6pF |
| Max Frequency | 10MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW48M0X51-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
