This Murata CSTCW70M0X51-R0 is a 70MHz SMD/SMT ceramic capacitor with a load capacitance of 6pF and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C. The capacitor is packaged in a tape and reel format with 3000 units per reel. It is designed for surface mount applications and is suitable for use in high-frequency applications.
Sign in to ask questions about the Murata CSTCW70M0X51-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCW70M0X51-R0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 70MHz |
| Load Capacitance | 6pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCW70M0X51-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.