
CSTLF11M0T55-B0, Ceramic Resonator, 11MHz Fundamental 30 pF, 33 pF, 39 pF, 3-Pin, 5.5 x 3.5 x 6.5mm
Checking distributor stock and pricing after the page loads.
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 6.5mm |
| Length | 5.5mm |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Self Resonant Frequency | 11MHz |
| Width | 3.5mm |
| RoHS | Compliant |
