Sign in to ask questions about the Murata CSTLF4M00G55-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTLF4M00G55-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 4MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 6.5mm |
| Lead Length | 5mm |
| Length | 5.5mm |
| Load Capacitance | 39pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| DC Rated Voltage | 6V |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSTLF4M00G55-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
