
The CSTLF4M19G55-B0 is a ceramic resonator from Murata with a frequency of 4.19MHz and a tolerance of 0.5%. It has a height of 6mm and a lead length of 5mm, and is designed for through hole mounting. The resonator operates within a temperature range of -20°C to 80°C, and is rated for a DC voltage of 6V.
Murata CSTLF4M19G55-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 4.19MHz |
| Frequency Tolerance | 0.5% |
| Height | 6mm |
| Lead Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLF4M19G55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.