
This 6MHz ceramic resonator from Murata features a dielectric material of ceramic and a frequency tolerance of 0.5%. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The resonator is designed for through hole mounting with a lead length of 5mm. It is not Reach SVHC compliant.
Murata CSTLF6M00G55-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 6MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLF6M00G55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
