Murata CSTLS10M0G53-B0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 10MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 5.5mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 10 MHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS10M0G53-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.