
The Murata CSTLS16M0X53-B0 is a 16MHz resonator with a capacitance of 15pF and an equivalent series resistance of 50R. It features a frequency stability of 0.2% and a frequency tolerance of 0.5%. The device is packaged in a radial ceramic package with a lead-free termination and is suitable for through-hole mounting. It operates over a temperature range of -20°C to 80°C and is compliant with RoHS regulations.
Sign in to ask questions about the Murata CSTLS16M0X53-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTLS16M0X53-B0 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 6.5mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS16M0X53-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
