Ceramic Resonator 16MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin Thru-Hole Bulk
Murata CSTLS16M0X53Z-B0 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.