
The Murata CSTLS16M0X55-B0 is a 16MHz radial resonator with an impedance of 50R and a tolerance of 0.5%. It operates over a temperature range of -20°C to 80°C and is suitable for use in through hole mount applications. This resonator is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Sign in to ask questions about the Murata CSTLS16M0X55-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTLS16M0X55-B0 technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 16 MHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS16M0X55-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
