
The CSTLS27M6X51-B0 is a 5pF radial through hole capacitor from Murata, designed for operation up to 27.6MHz. It features a tolerance of 0.5% and a load capacitance of 5pF. The capacitor is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is available in bulk packaging with a package quantity of 500.
Murata CSTLS27M6X51-B0 technical specifications.
| Capacitance | 5pF |
| Package/Case | Radial |
| Frequency | 27.6MHz |
| Frequency Tolerance | 0.5% |
| Load Capacitance | 5pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS27M6X51-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.