Sign in to ask questions about the Murata CSTLS32M0X51-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTLS32M0X51-B0 technical specifications.
| Capacitance | 5pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 32MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Impedance | 50R |
| Load Capacitance | 5pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTLS |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS32M0X51-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
