
The CSTLS3M45G53-A0 is a general capacitor from Murata with a frequency of 36MHz and a load capacitance of 15pF. It has a tolerance of 0.5% and is designed for through hole mounting. The capacitor operates within a temperature range of -20°C to 80°C.
Sign in to ask questions about the Murata CSTLS3M45G53-A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTLS3M45G53-A0 technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 36MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | CST |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS3M45G53-A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.